Reference Only

100SXV6R8M

Aluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON

Manufacturer:

Mfr Part:
100SXV6R8M

TTI Part:
100SXV6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance6.8 uF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Length6.9 mm (0.272 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR60 mOhms
Ripple Current340 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesSXV
PackagingReel
Dissipation Factor DF0.12
Leakage Current34 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 22-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.79$1,580.00
Need more?

My Notes

Sign into see notes.