Reference Only
V205Q121A-940
VCSEL Lasers Multi-Mode VSCEL Power Array - 940nm
Datasheet
Q65113A2192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | VCSEL Lasers | |
| Product Type | VCSEL Lasers | |
| Output Power | 3 W | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Fall Time | 215 ns | |
| If - Forward Current | 4 A | |
| Moisture Sensitive | Yes | |
| Package / Case | QFN-2 | |
| Rise Time | 205 ns | |
| Series | V205Q121A-940 | |
| Threshold Current | 500 mA | |
| Tradename | BIDOS | |
| Vf - Forward Voltage | 3.7 V | |
| Wavelength | 940 nm | |
| Part # Aliases | Q65113A2192 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.76 | $19,520.00 |
Need more?
Sign in to add projects and notes