
TMF8806-1A
Distance Sensor ICs & Embedded Modules SINGLE-ZONE TIME-OF-FLIGHT
Datasheet
Q65113A8036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Distance Sensor ICs & Embedded Modules | |
| Type | Time-of-Flight (ToF) Sensor | |
| Sensing Distance | 10 mm to 5000 mm | |
| Package / Case | OLGA-12 | |
| Supply Voltage - Min | 2.7 VDC | |
| Supply Voltage - Max | 3.5 VDC | |
| Interface Type | I2C | |
| Operating Supply Current | 2.7 mA | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 1 mm | |
| Length | 3.6 mm | |
| Maximum Frequency | 75 MHz | |
| Operating Supply Voltage | 3.1 V | |
| Packaging | Reel | |
| Product Type | Distance Sensor ICs | |
| Sensing Method | Time-of-Flight | |
| Subcategory | Distance Sensors | |
| Width | 2.2 mm | |
| Part # Aliases | Q65113A8036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $11,800.00 |
Need more?
Sign in to add projects and notes