Reference Only
SPL PL90AT03
Laser Diodes LASER DIODE PLASTIC 5 MM
Datasheet
Q65113A5477 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 75 W | |
| Wavelength | 905 nm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | T-1 3/4 | |
| Series | SPL PL90AT03 | |
| Packaging | Bulk | |
| Half Intensity Angle Parallel | 12 deg | |
| Half Intensity Angle Perpendicular | 25 deg | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Threshold Current | 300 mA | |
| Part # Aliases | Q65113A5477 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.53 | $1,253.00 |
Need more?
Sign in to add projects and notes