Reference Only
SFH 9206-6/7
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Datasheet
Q65111A3178 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Distance | 5 mm | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Maximum Collector Current | 10 mA | |
| Vr - Reverse Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | SMD/SMT | |
| Series | SFH 9206 | |
| Packaging | Reel | |
| Qualification | AEC-Q100 | |
| Fall Time | 40 us | |
| If - Forward Current | 50 mA | |
| Moisture Sensitive | Yes | |
| Output Type | Phototransistor | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Rise Time | 30 us | |
| Subcategory | Optical Switches | |
| Wavelength | 950 nm | |
| Part # Aliases | Q65111A3178 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.696 | $696.00 | |
| $0.593 | $1,186.00 | |
| $0.588 | $1,764.00 | |
| $0.576 | $2,880.00 | |
| $0.57 | $5,700.00 | |
| $0.565 | $9,040.00 | |
| $0.559 | $17,888.00 |
Need more?
Sign in to add projects and notes