Reference Only
SFH 9206
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Datasheet
Q65111A3179 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Distance | 5 mm | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Maximum Collector Current | 10 mA | |
| Vr - Reverse Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-6 | |
| Series | SFH 9206 | |
| Packaging | Reel | |
| Qualification | AEC-Q100 | |
| Fall Time | 40 us | |
| If - Forward Current | 50 mA | |
| Moisture Sensitive | Yes | |
| Output Type | Phototransistor | |
| Pd - Power Dissipation | 150 mW | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Rise Time | 30 us | |
| Subcategory | Optical Switches | |
| Wavelength | 950 nm | |
| Part # Aliases | Q65111A3179 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.612 | $1,224.00 |
Need more?
Sign in to add projects and notes