Reference Only
SFH 4855
Infrared Emitters Infrared 860 nm
Datasheet
Q65111A6128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Packaging | Bulk | |
| Beam Angle | 16 deg | |
| Fall Time | 12 ns | |
| If - Forward Current | 100 mA | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-18 | |
| Power Rating | 200 mW | |
| Product Type | IR Emitters (IR LEDs) | |
| Radiant Intensity | 110 mW/sr | |
| Rise Time | 12 ns | |
| Series | SFH 4855 | |
| Subcategory | Infrared Data Communications | |
| Tradename | Metal Can | |
| Vf - Forward Voltage | 1.7 V | |
| Viewing Angle | 16 deg | |
| Wavelength | 860 nm | |
| Part # Aliases | Q65111A6128 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $2,680.00 |
Need more?
My Notes
Sign into see notes.