Reference Only

SFH 4726AS A01

Infrared Emitters Infrared 940nm IR OSLON blk-series

Manufacturer:

Mfr Part:
Q65112A0437

TTI Part:
SFH 4726AS A01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Radiant Intensity280 mW/sr
If - Forward Current1 A
Vf - Forward Voltage2.65 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q101
PackagingReel
Illumination ColorInfrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SeriesSFH 4726AS A01
SubcategoryInfrared Data Communications
TradenameOSLON
Viewing Angle150 deg
Part # AliasesQ65112A0437

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.84$1,104.00
Need more?

My Notes

Sign into see notes.