Reference Only

SFH 4716A

Not Recommended for New Designs
Infrared Emitters OSLON BLK IR EMIT HI PWR

Manufacturer:

Mfr Part:
Q65111A6158

TTI Part:
SFH 4716A

EDA / CAD Models

Alternate Part Number

SFH 4716B

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Radiant Intensity170 mW/sr
If - Forward Current1 A
Vf - Forward Voltage1.65 V
Power Rating2.1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseSMD-3
PackagingReel
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SeriesSFH 4716A
SubcategoryInfrared Data Communications
TradenameOSLON
Viewing Angle150 deg
Part # AliasesQ65113A3218 SFH 4716A Q65111A6158

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.00$1,200.00
Need more?

My Notes

Sign into see notes.