Reference Only
SFH 4714A R33
Infrared Emitters IR OSLON BLACK
Datasheet
Q65113A3216 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SFH 4714A | |
| Packaging | Reel | |
| If - Forward Current | 1 A | |
| Illumination Color | Infrared | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Radiant Intensity | 165 mW/sr | |
| Subcategory | Infrared Data Communications | |
| Tradename | OSLON | |
| Vf - Forward Voltage | 1.75 V | |
| Viewing Angle | 150 deg | |
| Part # Aliases | Q65113A3216 SFH 4714A Q65113A3216 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.694 | $8,328.00 |
Need more?
My Notes
Sign into see notes.