Reference Only

SFH 4713A R33

Infrared Emitters Infrared 850nm OSLON Black

Manufacturer:

Mfr Part:
Q65112A7565

TTI Part:
SFH 4713A R33

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Radiant Intensity420 mW/sr
If - Forward Current1 A
Vf - Forward Voltage1.75 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Illumination ColorInfrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SeriesSFH 4713A
SubcategoryInfrared Data Communications
TradenameOSLON
Viewing Angle80 deg
Part # AliasesQ65112A7565 SFH 4713A Q65112A7565

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.76$2,280.00
Need more?
Sign in to add projects and notes