Reference Only
SFH 4713A
Infrared Emitters OSLON BLK IR LIGHTSOURCE
Datasheet
Q65111A8235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Radiant Intensity | 420 mW/sr | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 1.75 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Height | 2.29 mm | |
| Illumination Color | Infrared | |
| Length | 3.85 mm | |
| Lens Dimensions | 2.76 mm x 1.74 mm | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | SFH 4713A | |
| Subcategory | Infrared Data Communications | |
| Tradename | OSLON | |
| Viewing Angle | 80 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 3.85 mm | |
| Part # Aliases | Q65112A7565 SFH 4713A Q65111A8235 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.728 | $873.60 |
Need more?
Sign in to add projects and notes