Reference Only
SFH 4641-T1V
End of Life
Infrared Emitters Infrared MIDLED Toplooker
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | SFH 4641 | |
| Packaging | Reel | |
| If - Forward Current | 70 mA | |
| Illumination Color | Infrared | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Package / Case | MIDLED Toplooker | |
| Qualification | AEC-Q101 | |
| Radiant Intensity | 55 mW/sr | |
| Subcategory | Infrared Data Communications | |
| Vf - Forward Voltage | 1.6 V | |
| Viewing Angle | 20 deg | |
| Part # Aliases | Q65111A5899 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative
Reel
(Minimum: 6,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.398 | $2,388.00 | |
| $0.391 | $3,910.00 | |
| $0.384 | $7,680.00 | |
| $0.379 | $11,370.00 | |
| $0.374 | $17,952.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.