Reference Only

SFH 4546-AWBW

Infrared Emitters Infrared T1 3/4 (plastics5mm)

Manufacturer:

Mfr Part:
Q65110A9615

TTI Part:
SFH 4546-AWBW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength940 nm
Radiant Intensity130 mW/sr
Beam Angle40 deg
If - Forward Current100 mA
Vf - Forward Voltage1.5 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseT-1 3/4 (5 mm)
QualificationAEC-Q101
PackagingBulk
Fall Time12 ns
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4546
SubcategoryInfrared Data Communications
Viewing Angle40 deg
Part # AliasesQ65110A9615

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.266$2,660.00
Need more?

My Notes

Sign into see notes.