Reference Only
SFH 4451
End of Life
Infrared Emitters Mini MEDLIT 850nm, 180mW, 100mA
Datasheet
Q65111A2583 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Beam Angle | 34 deg | |
| Fall Time | 12 ns | |
| If - Forward Current | 100 mA | |
| Illumination Color | Infrared | |
| Lens Shape | Circular | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Package / Case | SMD-2 | |
| Power Rating | 180 mW | |
| Product Type | IR Emitters (IR LEDs) | |
| Qualification | AEC-Q100 | |
| Radiant Intensity | 70 mW/sr | |
| Rise Time | 12 ns | |
| Subcategory | Infrared Data Communications | |
| Vf - Forward Voltage | 1.5 V | |
| Viewing Angle | 34 deg | |
| Wavelength | 860 nm | |
| Part # Aliases | Q65111A2583 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.127 | $381.00 |
Need more?
My Notes
Sign into see notes.