Reference Only
SFH 4356-UV
End of Life
Infrared Emitters Infrared T1 (plastics 3mm)
Datasheet
Q65111A8863 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Series | SFH 4356 | |
| Beam Angle | 40 deg | |
| Fall Time | 12 ns | |
| If - Forward Current | 100 mA | |
| Illumination Color | Infrared | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Package / Case | T-1 (3 mm) | |
| Power Rating | 200 mW | |
| Product Type | IR Emitters (IR LEDs) | |
| Qualification | AEC-Q101 | |
| Radiant Intensity | 90 mW/sr | |
| Rise Time | 12 ns | |
| Subcategory | Infrared Data Communications | |
| Vf - Forward Voltage | 1.7 V | |
| Viewing Angle | 40 deg | |
| Wavelength | 850 nm | |
| Part # Aliases | Q65111A8863 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |