Reference Only

SFH 4259B

Infrared Emitters TOPLED IR LOW PWR 850NM

Manufacturer:

Mfr Part:
Q65115A0354

TTI Part:
SFH 4259B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity88 mW/sr
Beam Angle50 deg
If - Forward Current100 mA, 1 A
Vf - Forward Voltage1.5 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Package / CasePLCC-4
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesPower TOPLED Lens SFH
SubcategoryInfrared Data Communications
TradenameTOPLED
Viewing Angle50 deg
Part # AliasesQ65115A0354

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.271$1,084.00
Need more?
Sign in to add projects and notes