Reference Only

SFH 4258S

Infrared Emitters Infrared 850nm

Manufacturer:

Mfr Part:
Q65111A1158

TTI Part:
SFH 4258S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Beam Angle15 deg
Fall Time15 ns
If - Forward Current100 mA
Illumination ColorInfrared
Lens ShapeDome
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Package / CaseTOPLED
Power Rating245 mW
Product TypeIR Emitters (IR LEDs)
Radiant Intensity185 mW/sr
Rise Time15 ns
SeriesSFH 4258S
SubcategoryInfrared Data Communications
TradenameTOPLED
Vf - Forward Voltage3 V
Viewing Angle30 deg
Wavelength850 nm
Part # AliasesQ65111A1158

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.427$1,708.00
Need more?

My Notes

Sign into see notes.