Reference Only

SFH 4255-Z

Infrared Emitters SIDELED HI PWR IR EMITTER

Manufacturer:

Mfr Part:
Q65110A2467

TTI Part:
SFH 4255-Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity20 mW/sr
Beam Angle120 deg
If - Forward Current100 mA, 1 A
Vf - Forward Voltage1.5 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseSide Looker
QualificationAEC-Q100
PackagingReel
Fall Time12 ns
Height3.4 mm
Illumination ColorInfrared
Length4.2 mm
Lens ShapeRound Flat
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4255
SubcategoryInfrared Data Communications
TradenameSIDELED
Viewing Angle120 deg
Vr - Reverse Voltage5 V
Width3.8 mm
Part # AliasesQ65110A2467 SFH 4255 Q65110A2467

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.317$1,268.00
Need more?
Sign in to add projects and notes