Reference Only
SFH 4254
End of Life
Infrared Emitters IR, 850nm
Datasheet
Q65110A6462 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| If - Forward Current | 70 mA | |
| Illumination Color | Infrared | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Package / Case | Side Looker | |
| Product Type | IR Emitters (IR LEDs) | |
| Qualification | AEC-Q100 | |
| Radiant Intensity | 12 mW/sr | |
| Series | SFH 4254 | |
| Subcategory | Infrared Data Communications | |
| Vf - Forward Voltage | 1.45 V | |
| Viewing Angle | 120 deg | |
| Part # Aliases | Q65110A6462 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |