Reference Only

SFH 4250S-TU1

Infrared Emitters TOPLED PWR HI PWR IR EMITTER

Manufacturer:

Mfr Part:
Q65111A1300

TTI Part:
SFH 4250S-TU1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity30 mW/sr
Beam Angle120 deg
If - Forward Current100 mA, 700 mA
Vf - Forward Voltage3.1 V
Power Rating245 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CasePLCC-4
QualificationAEC-Q101
PackagingReel
Fall Time15 ns
Illumination ColorInfrared
Lens ShapeRound Flat
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time15 ns
SeriesSFH 4250S
SubcategoryInfrared Data Communications
TradenameTOPLED
Viewing Angle120 deg
Part # AliasesQ65111A1300

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.425$1,700.00
Need more?
Sign in to add projects and notes