Reference Only

SFH 4250-Z

End of Life
Infrared Emitters 850 nmSMT PWR TOPLED HALF ANGLE +/-60DEG

Manufacturer:

Mfr Part:
Q65110A2465

TTI Part:
SFH 4250-Z

EDA / CAD Models

Alternate Part Number

SFH 4250B

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity20 mW/sr
Beam Angle60 deg
If - Forward Current100 mA
Vf - Forward Voltage1.5 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseTOPLED
QualificationAEC-Q100
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeFlat Round
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4250
SubcategoryInfrared Data Communications
TradenameTOPLED
Viewing Angle120 deg
Part # AliasesQ65110A2465 SFH 4250 Q65110A2465

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.28$560.00
$0.263$1,052.00
$0.26$1,560.00
$0.248$2,480.00
$0.244$3,904.00
$0.239$5,736.00
Need more?

My Notes

Sign into see notes.