Reference Only

SFH 4248-VBW

End of Life
Infrared Emitters IR EMITTER POWERTOPLED

Manufacturer:

Mfr Part:
Q65113A4888

TTI Part:
SFH 4248-VBW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity100 mW/sr
Beam Angle30 deg
If - Forward Current100 mA, 1 A
Vf - Forward Voltage1.5 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CasePLCC-4
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4248
SubcategoryInfrared Data Communications
TradenameTOPLED
Viewing Angle30 deg
Part # AliasesQ65113A4888

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.297$1,188.00
$0.293$1,758.00
$0.289$2,890.00
$0.285$5,700.00
$0.282$8,460.00
$0.278$13,900.00
Need more?
Sign in to add projects and notes