Reference Only

SFH 4248-VAW

End of Life
Infrared Emitters Power TOPLED PowerTOPLEDwith lens

Manufacturer:

Mfr Part:
Q65111A4123

TTI Part:
SFH 4248-VAW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity100 mW/sr
Beam Angle30 deg
If - Forward Current100 mA
Vf - Forward Voltage1.5 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CasePLCC-4
QualificationAEC-Q101
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4248
SubcategoryInfrared Data Communications
Viewing Angle30 deg
Part # AliasesQ65111A4123

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes