Reference Only
SFH 4172B-BB2CA2
Infrared Emitters OSLON P1616 IR HI PW IR VISION
Datasheet
Q65113A6122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Radiant Intensity | 300 mW/sr | |
| Beam Angle | 130 deg | |
| If - Forward Current | 1 A, 2 A | |
| Vf - Forward Voltage | 1.63 V | |
| Power Rating | 1.8 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | 0606 (1616 metric) | |
| Packaging | Reel | |
| Fall Time | 13 ns | |
| Illumination Color | Infrared | |
| Lens Appearance | Clear | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 13 ns | |
| Series | P1616 | |
| Subcategory | Infrared Data Communications | |
| Tradename | OSLON | |
| Viewing Angle | 130 deg | |
| Part # Aliases | Q65113A6122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $3,150.00 | |
| $1.04 | $6,240.00 | |
| $1.02 | $12,240.00 | |
| $1.01 | $27,270.00 |
Need more?
Sign in to add projects and notes