Reference Only

SFH 4171S

Infrared Emitters Infrared LED OSLON P1616

Manufacturer:

Mfr Part:
Q65113A1098

TTI Part:
SFH 4171S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity710 mW/sr
Beam Angle70 deg
If - Forward Current1 A
Vf - Forward Voltage3.25 V
Power Rating3.6 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Package / CaseSMD-2
PackagingReel
Fall Time16 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time9 ns
SeriesSFH 4171S
SubcategoryInfrared Data Communications
TradenameOSLON
Viewing Angle70 deg
Part # AliasesQ65113A1098

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.03$4,120.00
Need more?

My Notes

Sign into see notes.