Reference Only
SFH 4171
Not Recommended for New Designs
Infrared Emitters OSLON P1616
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Radiant Intensity | 400 mW/sr | |
| Beam Angle | 70 deg | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 1.75 V | |
| Power Rating | 1.8 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | 0606 (1616 metric) | |
| Packaging | Reel | |
| Fall Time | 13 ns | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 11 ns | |
| Series | SFH 4171 | |
| Subcategory | Infrared Data Communications | |
| Tradename | OSLON | |
| Viewing Angle | 70 deg | |
| Part # Aliases | Q65113A3397 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $3,480.00 |
Need more?
Sign in to add projects and notes