Reference Only

SFH 4170S

Infrared Emitters Infrared 850nm OSLON P1616

Manufacturer:

Mfr Part:
Q65112A9014

TTI Part:
SFH 4170S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Wavelength850 nm
Radiant Intensity280 mW/sr
If - Forward Current1 A
Vf - Forward Voltage3.25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Illumination ColorInfrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SeriesSFH 4170S
SubcategoryInfrared Data Communications
TradenameOSLON
Viewing Angle130 deg
Part # AliasesQ65112A9014

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.86$3,440.00
Need more?
Sign in to add projects and notes