Reference Only

SFH 4059SR-RS

Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS

Manufacturer:

Mfr Part:
Q65111A7313

TTI Part:
SFH 4059SR-RS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity95 mW/sr
Beam Angle30 deg
If - Forward Current50 mA, 700 mA
Vf - Forward Voltage2.95 V
Power Rating175 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1206 (3216 metric)
PackagingReel
Fall Time15 ns
Illumination ColorInfrared
Lens AppearanceBlack
Lens ShapeDome
Moisture SensitiveYes
Pin Count2
Product TypeIR Emitters (IR LEDs)
Rise Time15 ns
SeriesSFH 4059SR
SubcategoryInfrared Data Communications
TradenameCHIPLED
Viewing Angle30 deg
Part # AliasesQ65111A7313

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.282$1,692.00
Need more?
Sign in to add projects and notes