Reference Only

SFH 4059SR

Infrared Emitters Infrared 850nm

Manufacturer:

Mfr Part:
Q65111A5310

TTI Part:
SFH 4059SR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity95 mW/sr
Beam Angle30 deg
If - Forward Current50 mA
Vf - Forward Voltage2.95 V
Power Rating175 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD-2
PackagingReel
Fall Time15 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time15 ns
SeriesSFH 4059SR
SubcategoryInfrared Data Communications
TradenameCHIPLED
Viewing Angle30 deg
Part # AliasesQ65111A5310

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.328$1,968.00
Need more?

My Notes

Sign into see notes.