Reference Only

SFH 4056-NP

Infrared Emitters CHIPLED HI PWR IR EMIT

Manufacturer:

Mfr Part:
Q65111A9688

TTI Part:
SFH 4056-NP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity35 mW/sr
Beam Angle44 deg
If - Forward Current70 mA, 700 mA
Vf - Forward Voltage1.6 V
Power Rating140 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1206 (3216 metric)
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeCircular
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4056
SubcategoryInfrared Data Communications
TradenameCHIPLED
Viewing Angle44 deg
Part # AliasesQ65111A9688

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.288$1,728.00
Need more?
Sign in to add projects and notes