Reference Only

SFH 4047

Infrared Emitters IR EMITTER CHIP LED W LENS

Manufacturer:

Mfr Part:
Q65113A4940

TTI Part:
SFH 4047

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity60 mW/sr
Beam Angle40 deg
If - Forward Current100 mA, 1 A
Vf - Forward Voltage1.5 V
Power Rating150 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case3 mm x 1.2mm x 2.4 mm
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeCircular
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4047
SubcategoryInfrared Data Communications
TradenameCHIPLED
Viewing Angle40 deg
Part # AliasesQ65113A4940

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.246$1,476.00
Need more?
Sign in to add projects and notes