Reference Only

SFH 4045N

Infrared Emitters Infrared, 940nm

Manufacturer:

Mfr Part:
Q65111A3903

TTI Part:
SFH 4045N

EDA / CAD Models

Alternate Part Number

SFH 4646-Z

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
SeriesSFH 4045N
Power Rating140 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Power Rating140 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSFH 4045N
PackagingReel
Fall Time12 ns
If - Forward Current70 mA
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Mounting StyleSMD/SMT
Package / Case3.2 mm x 2.65 mm x 1.2 mm
Product TypeIR Emitters (IR LEDs)
Radiant Intensity90 mW/sr
Rise Time12 ns
SubcategoryInfrared Data Communications
TradenameCHIPLED
Vf - Forward Voltage1.6 V
Viewing Angle18 deg
Wavelength940 nm
Part # AliasesQ65111A3903

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.20$1,200.00
Need more?

My Notes

Sign into see notes.