Reference Only
SFH 3605-Z
End of Life
Phototransistors PHOTOTRANSISTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | MIDLED | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 990 nm | |
| Maximum On-State Collector Current | 15 mA | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| Collector-Emitter Breakdown Voltage | 35 V | |
| Collector-Emitter Saturation Voltage | 150 mV | |
| Dark Current | 50 nA | |
| Rise Time | 45 us | |
| Fall Time | 45 us | |
| Pd - Power Dissipation | 130 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Qualification | AEC-Q100 | |
| Half Intensity Angle Degrees | 20 deg | |
| Light Current | 500 uA | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Chip | |
| Wavelength | 990 nm | |
| Part # Aliases | Q65110A1574 SFH 3605 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative
Reel
(Minimum: 6,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.361 | $2,166.00 | |
| $0.351 | $3,510.00 | |
| $0.346 | $8,304.00 | |
| $0.342 | $16,416.00 | |
| $0.338 | $32,448.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes