Reference Only

SFH 313 FA-2/3

Phototransistors PHOTOTRANSISTOR

Manufacturer:

Mfr Part:
Q62702P3597

TTI Part:
SFH 313 FA-2/3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseT-1 3/4
Mounting StyleThrough Hole
Peak Wavelength870 nm
Maximum On-State Collector Current50 mA
Collector- Emitter Voltage VCEO Max70 V
Collector-Emitter Breakdown Voltage70 V
Collector-Emitter Saturation Voltage150 mV
Dark Current200 nA
Rise Time12 us
Fall Time12 us
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesSFH 313 FA
Half Intensity Angle Degrees10 deg
Light Current12.5 mA
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeSilicon NPN Phototransistor
Wavelength870 nm
Part # AliasesQ62702P3597

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541497080
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

11,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.299$299.00
$0.296$592.00
$0.293$1,465.00
$0.29$2,900.00
$0.287$5,740.00
$0.284$11,360.00
$0.281$22,480.00
$0.279$44,640.00
Need more?
Sign in to add projects and notes