Reference Only
SFH 309 FA-5/6
End of Life
Phototransistors PHOTOTRANSISTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Collector-Emitter Breakdown Voltage | 35 V | |
| Collector-Emitter Saturation Voltage | 200 mV | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| Dark Current | 15 mA | |
| Fall Time | 9 us | |
| Light Current | 5 mA | |
| Maximum On-State Collector Current | 15 mA | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Package / Case | T-1 | |
| Pd - Power Dissipation | 165 mW | |
| Peak Wavelength | 900 nm | |
| Product Type | Phototransistors | |
| Qualification | AEC-Q100 | |
| Rise Time | 9 us | |
| Series | SFH 309 FA | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Silicon NPN Phototransistor | |
| Wavelength | 900 nm | |
| Part # Aliases | Q62702P5199 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $294.00 | |
| $0.139 | $556.00 | |
| $0.136 | $816.00 | |
| $0.134 | $1,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.