Reference Only

SFH 300 FA-3/4

Phototransistors PHOTOTRANSISTOR

Manufacturer:

Mfr Part:
Q62702P3585

TTI Part:
SFH 300 FA-3/4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseT-1 3/4
Mounting StyleThrough Hole
Peak Wavelength880 nm
Maximum On-State Collector Current50 mA
Collector- Emitter Voltage VCEO Max35 V
Collector-Emitter Breakdown Voltage35 V
Collector-Emitter Saturation Voltage150 mV
Dark Current50 nA
Rise Time10 us
Fall Time10 us
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesSFH 300 FA
QualificationAEC-Q100
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeIR Chip
Wavelength880 nm
Part # AliasesQ62702P3585

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541497080
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.226$226.00
$0.223$446.00
$0.219$1,095.00
$0.201$2,010.00
$0.198$3,960.00
$0.195$7,800.00
$0.192$15,360.00
Need more?

My Notes

Sign into see notes.