Reference Only

SFH 300 FA

Phototransistors PHOTOTRANSISTOR

Manufacturer:

Mfr Part:
Q62702P1193

TTI Part:
SFH 300 FA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseT-1 3/4
Mounting StyleThrough Hole
Peak Wavelength880 nm
Maximum On-State Collector Current50 mA
Collector- Emitter Voltage VCEO Max35 V
Collector-Emitter Breakdown Voltage35 V
Dark Current50 nA
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesSFH 300 FA
QualificationAEC-Q100
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeIR Chip
Wavelength880 nm
Part # AliasesQ62702P1193

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541497080
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.174$1,740.00
Need more?
Sign in to add projects and notes