Reference Only

SFH 2505 FA-Z

Photodiodes PHOTODIODE, SMR

Manufacturer:

Mfr Part:
Q65110A1204

TTI Part:
SFH 2505 FA-Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseSMR-2
Mounting StyleThrough Hole
Peak Wavelength900 nm
Dark Current100 pA
Vr - Reverse Voltage50 V
Rise Time5 ns
Fall Time5 ns
Half Intensity Angle Degrees15 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Noise Equivalent Power - NEP2.9E-14 W/sqrt Hz
PackagingReel
Pd - Power Dissipation100 mW
Photocurrent70 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors
Part # AliasesQ65110A1204 SFH 2505 FA

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541491050
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.286$1,144.00
Need more?

My Notes

Sign into see notes.