Reference Only

SFH 2401

Photodiodes Si PIN Photodiode

Manufacturer:

Mfr Part:
Q65112A6727

TTI Part:
SFH 2401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength950 nm
Dark Current1 nA
Vr - Reverse Voltage16 V
Rise Time100 ns
Fall Time95 ns
Half Intensity Angle Degrees60 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSFH 2401
If - Forward Current100 mA
Moisture SensitiveYes
PackagingReel
Photocurrent13 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors
Part # AliasesQ65112A6727

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.608$1,824.00
Need more?

My Notes

Sign into see notes.