Reference Only
SFH 2400-Z
Photodiodes PHOTODIODE
Datasheet
Q65110A2628 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | DIL-SMT-3 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 900 nm | |
| Dark Current | 1 nA | |
| Vr - Reverse Voltage | 20 V | |
| Rise Time | 5 ns | |
| Fall Time | 5 ns | |
| Half Intensity Angle Degrees | 60 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Qualification | AEC-Q100 | |
| Noise Equivalent Power - NEP | 2.8E-14 W/sqrt Hz | |
| Packaging | Reel | |
| Pd - Power Dissipation | 120 mW | |
| Photocurrent | 6.2 uA | |
| Product Type | Photodiodes | |
| Responsivity | 0.65 A/W | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | Q65110A2628 SFH 2400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.417 | $834.00 |
Need more?
Sign in to add projects and notes