Reference Only
SFH 2200 A01
Photodiodes PIN Photodiode SMT Package
Datasheet
Q65112A0249 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 940 nm | |
| Dark Current | 1 nA | |
| Vr - Reverse Voltage | 20 V | |
| Rise Time | 0.04 us | |
| Fall Time | 0.04 us | |
| Half Intensity Angle Degrees | 60 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SFH 2200 A01 | |
| Qualification | AEC-Q101 | |
| If - Forward Current | 100 mA | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Photocurrent | 8 uA | |
| Product Type | Photodiodes | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | TOPLED | |
| Part # Aliases | Q65112A0249 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.419 | $1,257.00 |
Need more?
Sign in to add projects and notes