Reference Only

SFH 213

Photodiodes PHOTODIODE

Manufacturer:

Mfr Part:
Q62702P0930

TTI Part:
SFH 213

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseT-1 3/4
Mounting StyleThrough Hole
Peak Wavelength850 nm
Dark Current1 nA
Vr - Reverse Voltage20 V
Rise Time5 ns
Fall Time5 ns
Half Intensity Angle Degrees10 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesSFH 213
If - Forward Current80 mA
Noise Equivalent Power - NEP2.9E-14 W/sqrt Hz
PackagingBulk
Pd - Power Dissipation150 mW
Photocurrent135 uA
Product TypePhotodiodes
Responsivity0.62 A/W
SubcategoryOptical Detectors & Sensors
Part # AliasesQ62702P0930

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.321$1,605.00
Need more?
Sign in to add projects and notes