
Q65113A7277
New Product
Single Color LEDs YELLOW LED OSLON PURE 1414
Datasheet
Q65113A7277 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Type | Single Color LEDs | |
| If - Forward Current | 350 mA | |
| Illumination Color | Yellow | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.1 mm x 1.1 mm | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Luminous Flux/Radiant Flux | 104.2 lm | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | 0505 (1414 metric) | |
| Power Rating | 1 W | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Vf - Forward Voltage | 2.93 V | |
| Viewing Angle | 120 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.573 | $573.00 | |
| $0.509 | $2,545.00 | |
| $0.477 | $4,770.00 | |
| $0.465 | $11,625.00 |
Need more?
My Notes
Sign into see notes.