
Q65113A6936
LED Lighting Modules LED ENGIN
Datasheet
Q65113A6936 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | Green LEDs | |
| Wavelength/Color Temperature | 523 nm | |
| Illumination Color | Green | |
| Luminous Flux/Radiant Flux | 215 lm | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 3.75 V | |
| Power Rating | 3.7 W | |
| Lens Shape | Dome | |
| Packaging | Tray | |
| Product Type | LED Bulbs & Modules | |
| Subcategory | LED Lighting | |
| Viewing Angle | 100 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.48 | $3,392.00 |
Need more?
My Notes
Sign into see notes.