Q65113A6918 ams OSRAM

Q65113A6918

Not Recommended for New Designs
Single Color LEDs OSLON UV 3535

Manufacturer:

Mfr Part:
Q65113A6918

TTI Part:
SU CULDP1.VCMBMH57-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
PackagingReel
SubcategoryLEDs
TypeSingle Color LEDs
Part # AliasesQ65113A6918

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.