Reference Only
Q65113A6157
Infrared Emitters RED, GREEN, INFRARED LED SMD
Datasheet
Q65113A6157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Radiant Intensity | 7.3 mW/sr, 6.2 mW/sr, 4.4 mW/sr | |
| If - Forward Current | 250 mA | |
| Vf - Forward Voltage | 2.7 V | |
| Power Rating | 11 W, 13 W, 15 W, 16 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | QFN-8 | |
| Packaging | Reel | |
| Height | 0.6 mm | |
| Illumination Color | Green, Red, Infrared | |
| Length | 2.4 mm | |
| Lens Shape | Square | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | SFH 7018A | |
| Subcategory | Infrared Data Communications | |
| Tradename | MULTILED | |
| Viewing Angle | 120 deg | |
| Width | 2.4 mm | |
| Part # Aliases | Q65113A6157 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.622 | $2,799.00 |
Need more?
Sign in to add projects and notes