
Q65113A5367
Single Color LEDs T GRN SMD LED TOPLED BLACK
Datasheet
Q65113A5367 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 532 nm | |
| Luminous Intensity | 10.9 cd | |
| Luminous Flux | 5.44 lm | |
| Power Rating | 52 mW | |
| Packaging | Reel | |
| Height | 3.65 mm | |
| Illumination Color | Green | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65113A5367 LT T64G-FAGA-29-N424-20-R33 LT T64G-FAGA-29 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.167 | $334.00 | |
| $0.165 | $660.00 | |
| $0.164 | $1,640.00 | |
| $0.155 | $3,720.00 |
Need more?
Sign in to add projects and notes