Reference Only
Q65113A5257
Single Color LEDs T GRN SMD LED CHIP LED 0603 G2
Datasheet
Q65113A5257 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Height | 0.7 mm | |
| If - Forward Current | 20 mA | |
| Illumination Color | Green | |
| Length | 1.6 mm | |
| Luminous Flux | 1.16 lm | |
| Luminous Intensity | 248 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Power Rating | 15 mW | |
| Product Type | Single Color LEDs | |
| Series | LT Q99G.01 | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 2.9 V | |
| Viewing Angle | 140 deg | |
| Wavelength/Color Temperature | 528 nm | |
| Width | 0.8 mm | |
| Part # Aliases | LT Q99G.01-R2T1-25-1-5-R18 Q65113A5257 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 28,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0366 | $1,024.80 |
Need more?
Sign in to add projects and notes