Reference Only
Q65113A5254
Single Color LEDs S RED SMD LED CHIP LED 0603 G2
Datasheet
Q65113A5254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Wavelength/Color Temperature | 633 nm | |
| Luminous Intensity | 70 mcd | |
| Luminous Flux | 0.28 lm | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 40 mW | |
| Series | LS Q976.01 | |
| Packaging | Reel | |
| Height | 0.7 mm | |
| Illumination Color | Red | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 0.8 mm | |
| Part # Aliases | LS Q976.01-N1Q2-1-20-R18 Q65113A5254 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0293 | $117.20 | |
| $0.029 | $232.00 | |
| $0.0287 | $344.40 | |
| $0.0284 | $568.00 | |
| $0.0281 | $1,124.00 |
Need more?
Sign in to add projects and notes